




5-1971775-3 | |
|---|---|
DigiKey Part Number | A118793-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971775-3 |
Description | CONN RCPT HSG 6POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971775-3 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971775-3 | TE Connectivity AMP Connectors | 335 | A115809-ND | 16,06000 Kč | Parametric Equivalent |
| 3-1971775-3 | TE Connectivity AMP Connectors | 2 689 | 3-1971775-3-ND | 17,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 16,62200 Kč | 166,22 Kč |
| 25 | 15,58320 Kč | 389,58 Kč |
| 50 | 14,83660 Kč | 741,83 Kč |
| 100 | 14,12750 Kč | 1 412,75 Kč |
| 250 | 13,24240 Kč | 3 310,60 Kč |
| 500 | 12,61006 Kč | 6 305,03 Kč |
| 1 200 | 11,85427 Kč | 14 225,12 Kč |
| 3 600 | 10,97017 Kč | 39 492,61 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |





