5-192046-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-192046-9

DigiKey Part Number
A136180-ND
Manufacturer
Manufacturer Product Number
5-192046-9
Description
CONTACT FEMALE BAND POWER GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Gold Power Female Band
Datasheet
 Datasheet
EDA/CAD Models
5-192046-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Female Band
Contact Termination
-
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 556
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,90000 Kč127,90 Kč
10108,69100 Kč1 086,91 Kč
25101,87520 Kč2 546,88 Kč
5097,00940 Kč4 850,47 Kč
10092,37900 Kč9 237,90 Kč
25086,59532 Kč21 648,83 Kč
50085,59172 Kč42 795,86 Kč
Manufacturers Standard Package
Unit Price without VAT:127,90000 Kč
Unit Price with VAT:154,75900 Kč