



5-1814821-7 | |
|---|---|
DigiKey Part Number | A97603-ND |
Manufacturer | |
Manufacturer Product Number | 5-1814821-7 |
Description | CONN F PLUG STR 75 OHM |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1814821-7 Models |
Category | Cable Group CT125 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 1 GHz |
Packaging Box | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Shield Termination Crimp | Operating Temperature -65°C ~ 85°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,18900 Kč | 211,89 Kč |
| 25 | 19,86280 Kč | 496,57 Kč |
| 50 | 18,91600 Kč | 945,80 Kč |
| 100 | 18,01290 Kč | 1 801,29 Kč |
| 250 | 16,88296 Kč | 4 220,74 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |


