


5-177905-1 | |
|---|---|
DigiKey Part Number | 5-177905-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-177905-1 |
Description | CONN PLUG HSG 12POS 3.96MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 3 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč |
| 10 | 15,53500 Kč | 155,35 Kč |
| 25 | 14,55800 Kč | 363,95 Kč |
| 50 | 13,86360 Kč | 693,18 Kč |
| 120 | 13,02992 Kč | 1 563,59 Kč |
| 360 | 12,05697 Kč | 4 340,51 Kč |
| 600 | 11,62977 Kč | 6 977,86 Kč |
| 1 080 | 11,15728 Kč | 12 049,86 Kč |
| 2 520 | 10,50980 Kč | 26 484,70 Kč |
| Unit Price without VAT: | 18,31000 Kč |
|---|---|
| Unit Price with VAT: | 22,15510 Kč |


