
5-1761182-6 | |
|---|---|
DigiKey Part Number | 5-1761182-6-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761182-6 |
Description | CONN MOD JACK 16P R/A SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 16 Positions 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761182-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 16 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 10 | 218,61000 Kč | 2 186,10 Kč |
| 25 | 204,90680 Kč | 5 122,67 Kč |
| 50 | 195,12600 Kč | 9 756,30 Kč |
| 100 | 185,81550 Kč | 18 581,55 Kč |
| 250 | 174,18932 Kč | 43 547,33 Kč |
| 840 | 159,92826 Kč | 134 339,74 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |











