


5-1747257-3 | |
|---|---|
DigiKey Part Number | A111255TR-ND - Tape & Reel (TR) A111255CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1747257-3 |
Description | CONN PLUG 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1747257-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.187" (4.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 Kč | 72,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 67,26320 Kč | 672 632,00 Kč |
| Unit Price without VAT: | 72,40000 Kč |
|---|---|
| Unit Price with VAT: | 87,60400 Kč |

