5-1747257-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1747257-3
Fine Pitch Board-to-Board Connector Series

5-1747257-3

DigiKey Part Number
A111255TR-ND - Tape & Reel (TR)
A111255CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-1747257-3
Description
CONN PLUG 80POS R/A SMD GOLD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
5-1747257-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.187" (4.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
172,40000 Kč72,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00067,26320 Kč672 632,00 Kč
Unit Price without VAT:72,40000 Kč
Unit Price with VAT:87,60400 Kč