
5-1703282-1 | |
|---|---|
DigiKey Part Number | 17-5-1703282-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1703282-1 |
Description | MQS SOCKET CONTACT, 2POINT, CL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1703282-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 1,05111 Kč | 42 044,40 Kč |
| Unit Price without VAT: | 1,05111 Kč |
|---|---|
| Unit Price with VAT: | 1,27184 Kč |



