
5-1658015-1 | |
|---|---|
DigiKey Part Number | 17-5-1658015-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1658015-1 |
Description | MSB0.80PL11ASY28DP,GP,10,VCTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1658015-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 28 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 138,96613 Kč | 166 759,36 Kč |
| Unit Price without VAT: | 138,96613 Kč |
|---|---|
| Unit Price with VAT: | 168,14902 Kč |

