5-160583-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,59520 Kč
Datasheet
Image for 5-160583-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160583-5

DigiKey Part Number
5-160583-5-ND
Manufacturer
Manufacturer Product Number
5-160583-5
Description
250 PIDG FASTON REC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-22 AWG Crimp Connector Non-Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160583-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.303" (7.70mm)
Length - Overall
0.874" (22.20mm)
Termination
Crimp
Wire Gauge
15.5-22 AWG
Insulation
Non-Mating End Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Phosphor Bronze
Contact Finish
Silver
Insulation Diameter
0.138" (3.51mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 5008,49083 Kč89 153,72 Kč
Manufacturers Standard Package
Unit Price without VAT:8,49083 Kč
Unit Price with VAT:10,27390 Kč