0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160555-2

DigiKey Part Number
A107201TR-ND - Tape & Reel (TR)
A107201CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160555-2
Description
CONN QC RCPT 17-20AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160555-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.551" (14.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.079" ~ 0.118" (2.00mm ~ 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 299
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
103,30500 Kč33,05 Kč
253,09000 Kč77,25 Kč
502,94700 Kč147,35 Kč
1002,80390 Kč280,39 Kč
2502,62872 Kč657,18 Kč
5002,50242 Kč1 251,21 Kč
1 0002,38286 Kč2 382,86 Kč
2 5002,23357 Kč5 583,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,92403 Kč19 240,30 Kč
20 0001,83221 Kč36 644,20 Kč
30 0001,78054 Kč53 416,20 Kč
50 0001,71756 Kč85 878,00 Kč
70 0001,67728 Kč117 409,60 Kč
100 0001,63565 Kč163 565,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč