20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-147384-2

DigiKey Part Number
A111248TR-ND - Tape & Reel (TR)
A111248CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147384-2
Description
CONN RCPT 20POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5-147384-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.187" (4.75mm)
Contact Length - Post
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
6.35mm, 8.13mm, 9.91mm
Ingress Protection
-
Features
Board Lock, Pick and Place
Current Rating (Amps)
0.5A per Contact
Voltage Rating
30VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
150.0µin (3.81µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 259
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1217,33000 Kč217,33 Kč
10184,59300 Kč1 845,93 Kč
100156,90970 Kč15 690,97 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
600141,05302 Kč84 631,81 Kč
1 200134,32823 Kč161 193,88 Kč
Manufacturers Standard Package
Unit Price without VAT:217,33000 Kč
Unit Price with VAT:262,96930 Kč