


5-147324-7 | |
|---|---|
DigiKey Part Number | A111242TR-ND - Tape & Reel (TR) A111242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147324-7 |
Description | CONN HEADER SMD R/A 8POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147324-7 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Insulation Height 0.200" (5.08mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock, Keying Slot, Solder Retention |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Medical, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| 100 | 55,79800 Kč | 5 579,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 52,66790 Kč | 15 800,37 Kč |
| 600 | 50,15512 Kč | 30 093,07 Kč |
| 900 | 48,74126 Kč | 43 867,13 Kč |
| 1 500 | 47,01704 Kč | 70 525,56 Kč |
| 2 100 | 45,91503 Kč | 96 421,56 Kč |
| 3 000 | 44,77523 Kč | 134 325,69 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |



