AMPMODU MTE 2Pos
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU MTE 2Pos
Taking Commercial Drone Reliability to New Heights

5-147324-1

DigiKey Part Number
A120815TR-ND - Tape & Reel (TR)
A120815CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147324-1
Description
CONN HEADER SMD R/A 2POS 2.54MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147324-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.200" (5.08mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Thermoplastic
Features
Board Lock, Keying Slot, Solder Retention
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1101,88000 Kč101,88 Kč
1086,60000 Kč866,00 Kč
10073,59500 Kč7 359,50 Kč
50065,69578 Kč32 847,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20039,52243 Kč47 426,92 Kč
2 40037,63775 Kč90 330,60 Kč
3 60036,57730 Kč131 678,28 Kč
Manufacturers Standard Package
Unit Price without VAT:101,88000 Kč
Unit Price with VAT:123,27480 Kč