AMPMODU Mod II Breakaway SMT Dual Tin xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway SMT Dual Tin xx Pins
Taking Commercial Drone Reliability to New Heights

5-147292-2

DigiKey Part Number
A125103TR-ND - Tape & Reel (TR)
A125103CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147292-2
Description
CONN HEADER SMD 10POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147292-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
196,20000 Kč96,20 Kč
1081,65300 Kč816,53 Kč
10069,40400 Kč6 940,40 Kč
50061,95352 Kč30 976,76 Kč
1 00058,99831 Kč58 998,31 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00042,99978 Kč85 999,56 Kč
4 00041,33483 Kč165 339,32 Kč
Manufacturers Standard Package
Unit Price without VAT:96,20000 Kč
Unit Price with VAT:116,40200 Kč