


5-147279-9 | |
|---|---|
DigiKey Part Number | 17-5-147279-9TR-ND - Tape & Reel (TR) 17-5-147279-9CT-ND - Cut Tape (CT) 17-5-147279-9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147279-9 |
Description | CONN HEADER SMD 16POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147279-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.090" (2.29mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,53400 Kč | 1 185,34 Kč |
| 100 | 100,74000 Kč | 10 074,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,32288 Kč | 24 080,72 Kč |
| 500 | 91,72850 Kč | 45 864,25 Kč |
| 750 | 89,14351 Kč | 66 857,63 Kč |
| 1 250 | 85,99101 Kč | 107 488,76 Kč |
| 1 750 | 83,97640 Kč | 146 958,70 Kč |
| 2 500 | 81,89203 Kč | 204 730,08 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |

