


5-147278-8 | |
|---|---|
DigiKey Part Number | 17-5-147278-8TR-ND - Tape & Reel (TR) 17-5-147278-8CT-ND - Cut Tape (CT) 17-5-147278-8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-147278-8 |
Description | CONN HEADER SMD R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-147278-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.200" (5.08mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 26.0µin (0.66µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Keying Slot, Solder Retention | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,60000 Kč | 113,60 Kč |
| 10 | 96,50700 Kč | 965,07 Kč |
| 100 | 82,01820 Kč | 8 201,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 77,41963 Kč | 23 225,89 Kč |
| 600 | 73,72678 Kč | 44 236,07 Kč |
| 900 | 71,64891 Kč | 64 484,02 Kč |
| 1 500 | 69,11506 Kč | 103 672,59 Kč |
| 2 100 | 67,49567 Kč | 141 740,91 Kč |
| 3 000 | 65,82040 Kč | 197 461,20 Kč |
| Unit Price without VAT: | 113,60000 Kč |
|---|---|
| Unit Price with VAT: | 137,45600 Kč |


