5-146465-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-146465-5
5-146465-5
5-146465-5

5-146465-5

DigiKey Part Number
A128859-ND
Manufacturer
Manufacturer Product Number
5-146465-5
Description
CONN HDR 5POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-146465-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Positions
5
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.930" (23.622mm)
Length - Post (Mating)
0.120" (3.050mm)
Length - Stack Height
0.700" (17.780mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,49000 Kč52,49 Kč
1044,66000 Kč446,60 Kč
48033,98023 Kč16 310,51 Kč
96032,35897 Kč31 064,61 Kč
1 44031,44665 Kč45 283,18 Kč
5 28028,69459 Kč151 507,44 Kč
Manufacturers Standard Package
Unit Price without VAT:52,49000 Kč
Unit Price with VAT:63,51290 Kč