Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-146315-1

DigiKey Part Number
5-146315-1-ND
Manufacturer
Manufacturer Product Number
5-146315-1
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146315-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Insulation Height
0.550" (13.97mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Insulation Material
Thermoplastic, Glass Filled
Number of Positions
Operating Temperature
-65°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
White
Number of Positions Loaded
All
Current Rating (Amps)
2A
Style
Voltage Rating
250VAC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
100.0µin (2.54µm)
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
540241,12202 Kč130 205,89 Kč
Manufacturers Standard Package
Unit Price without VAT:241,12202 Kč
Unit Price with VAT:291,75764 Kč