5-146308-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 30,80354 Kč
Datasheet

Similar


Molex
In Stock: 3 247
Unit Price: 85,25000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 23,71802 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 40,95621 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 33,69592 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 17,29227 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 83,15000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 88,82000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 83,15000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 88,82000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 83,15000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 88,82000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 32,13000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 27,09000 Kč
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-146308-7

DigiKey Part Number
5-146308-7-ND
Manufacturer
Manufacturer Product Number
5-146308-7
Description
CONN HEADER R/A 14POS 2.54MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146308-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 20073,39553 Kč88 074,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,39553 Kč
Unit Price with VAT:88,80859 Kč