Similar



5-146278-5 | |
|---|---|
DigiKey Part Number | 5-146278-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-146278-5 |
Description | CONN HEADER VERT 5POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146278-5 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2305-6111-TG | 3M | 0 | 2305-6111-TG-ND | 0,00000 Kč | Similar |
| PBC05SAAN | Sullins Connector Solutions | 3 098 | S1011E-05-ND | 0,47000 Kč | Similar |
| PBC05SABN | Sullins Connector Solutions | 0 | S1021E-05-ND | 0,54000 Kč | Similar |
| PBC05SACN | Sullins Connector Solutions | 0 | S1031E-05-ND | 0,56000 Kč | Similar |
| PBC05SADN | Sullins Connector Solutions | 0 | S1041E-05-ND | 0,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 200 | 6,06969 Kč | 116 538,05 Kč |
| Unit Price without VAT: | 6,06969 Kč |
|---|---|
| Unit Price with VAT: | 7,34432 Kč |










