5-146255-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 93
Unit Price: 42,21000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 11,98080 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 14,25088 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 6 460
Unit Price: 21,00000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 2 166
Unit Price: 19,74000 Kč
Datasheet
Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-146255-6

DigiKey Part Number
5-146255-6-ND
Manufacturer
Manufacturer Product Number
5-146255-6
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146255-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
30VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897122Molex93WM50012-12-ND42,21000 KčSimilar
67997-712HLFAmphenol CS (FCI)067997-712HLF-ND11,98080 KčSimilar
69192-112HLFAmphenol CS (FCI)069192-112HLF-ND14,25088 KčSimilar
PBC06DAANSullins Connector Solutions6 460S2011E-06-ND21,00000 KčSimilar
TSW-106-07-F-DSamtec Inc.2 166SAM10851-ND19,74000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes