5-146254-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 705
Unit Price: 37,33000 Kč
Datasheet

Similar


Preci-Dip
In Stock: 783
Unit Price: 99,27000 Kč

Similar


Samtec Inc.
In Stock: 69
Unit Price: 103,03000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 463
Unit Price: 29,41000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 588
Unit Price: 32,33000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,57000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 425
Unit Price: 43,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 269
Unit Price: 47,97000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 802
Unit Price: 23,98000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 49,84000 Kč
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.100" (2.54mm)
5-146254-7
5-146254-7
Taking Commercial Drone Reliability to New Heights

5-146254-7

DigiKey Part Number
A121464-ND
Manufacturer
Manufacturer Product Number
5-146254-7
Description
CONN HEADER VERT 14POS 2.54MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146254-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0702871103Molex705WM20412-ND37,33000 KčSimilar
802-10-014-10-001101Preci-Dip783802-10-014-10-001101-ND99,27000 KčSimilar
TD-107-G-ASamtec Inc.69612-TD-107-G-A-ND103,03000 KčSimilar
TSW-107-07-L-D-LLSamtec Inc.463TSW-107-07-L-D-LL-ND29,41000 KčSimilar
TSW-107-08-L-DSamtec Inc.588612-TSW-107-08-L-D-ND32,33000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 23 864 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,14000 Kč52,14 Kč
1044,27600 Kč442,76 Kč
20035,82455 Kč7 164,91 Kč
60033,15190 Kč19 891,14 Kč
1 00031,97857 Kč31 978,57 Kč
5 00028,54843 Kč142 742,15 Kč
Manufacturers Standard Package
Unit Price without VAT:52,14000 Kč
Unit Price with VAT:63,08940 Kč

Other Suppliers on DigiKey

23 864In Stock
Ships from WEC