
5-1418760-2 | |
|---|---|
DigiKey Part Number | 17-5-1418760-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1418760-2 |
Description | TAB 1,2 ( 0,5-0,75MM) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1418760-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 000 | 5,10435 Kč | 137 817,45 Kč |
| Unit Price without VAT: | 5,10435 Kč |
|---|---|
| Unit Price with VAT: | 6,17626 Kč |


