Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1377173-8

DigiKey Part Number
5-1377173-8-ND
Manufacturer
Manufacturer Product Number
5-1377173-8
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-22 AWG
Packaging
Bulk
Insulation
Fully Insulated
Part Status
Active
Color
Natural
Terminal Type
Butt Splice, Closed End, Single Opening
Base Product Number
Number of Wire Entries
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 00012,23545 Kč48 941,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12,23545 Kč
Unit Price with VAT:14,80489 Kč