Image for 5-1105150-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1105150-1

DigiKey Part Number
5-1105150-1-ND
Manufacturer
Manufacturer Product Number
5-1105150-1
Description
CONTACT H.D. CRIMP PIN 5AWG
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 5 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
5-1105150-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
5 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
600224,91168 Kč134 947,01 Kč
Manufacturers Standard Package
Unit Price without VAT:224,91168 Kč
Unit Price with VAT:272,14313 Kč