20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-104893-2

DigiKey Part Number
A115267-ND
Manufacturer
Manufacturer Product Number
5-104893-2
Description
CONN RCPT 20POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
5-104893-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
20
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 632
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1192,13000 Kč192,13 Kč
24153,52167 Kč3 684,52 Kč
48146,18542 Kč7 016,90 Kč
72142,06319 Kč10 228,55 Kč
120137,03467 Kč16 444,16 Kč
264129,62288 Kč34 220,44 Kč
504123,84569 Kč62 418,23 Kč
1 008117,94106 Kč118 884,59 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:192,13000 Kč
Unit Price with VAT:232,47730 Kč