



5-104549-1 | |
|---|---|
DigiKey Part Number | A115254-ND |
Manufacturer | |
Manufacturer Product Number | 5-104549-1 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-104549-1 Models |
Category | Contact Length - Mating 0.125" (3.18mm) |
Mfr | Insulation Height 0.435" (11.05mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphthalamide (PPA) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 30VAC |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 Kč | 60,48 Kč |
| 41 | 46,49756 Kč | 1 906,40 Kč |
| 123 | 43,02675 Kč | 5 292,29 Kč |
| 533 | 38,79672 Kč | 20 678,65 Kč |
| 1 025 | 37,04791 Kč | 37 974,11 Kč |
| 5 002 | 33,13118 Kč | 165 722,16 Kč |
| Unit Price without VAT: | 60,48000 Kč |
|---|---|
| Unit Price with VAT: | 73,18080 Kč |





