
5-103958-6 | |
|---|---|
DigiKey Part Number | A34200-ND |
Manufacturer | |
Manufacturer Product Number | 5-103958-6 |
Description | CONN RCPT 7POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103958-6 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 7 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 72,16000 Kč | 144,32 Kč |
| 10 | 64,40200 Kč | 644,02 Kč |
| 30 | 59,58400 Kč | 1 787,52 Kč |
| 60 | 56,73733 Kč | 3 404,24 Kč |
| 120 | 54,02617 Kč | 6 483,14 Kč |
| 270 | 51,02104 Kč | 13 775,68 Kč |
| 510 | 48,78224 Kč | 24 878,94 Kč |
| 1 020 | 46,45522 Kč | 47 384,32 Kč |
| 2 520 | 43,58576 Kč | 109 836,12 Kč |
| Unit Price without VAT: | 72,16000 Kč |
|---|---|
| Unit Price with VAT: | 87,31360 Kč |













