
5-103956-9 | |
|---|---|
DigiKey Part Number | A34209-ND |
Manufacturer | |
Manufacturer Product Number | 5-103956-9 |
Description | CONN RCPT 10POS IDC 22-26AWG TIN |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103956-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 386 | 28,89013 Kč | 40 041,72 Kč |
| Unit Price without VAT: | 28,89013 Kč |
|---|---|
| Unit Price with VAT: | 34,95706 Kč |












