
5-103949-9 | |
|---|---|
DigiKey Part Number | 5-103949-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-103949-9 |
Description | CONN PLUG 10P IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103949-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-30 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 103,64219 Kč | 49 748,25 Kč |
| Unit Price without VAT: | 103,64219 Kč |
|---|---|
| Unit Price with VAT: | 125,40705 Kč |




