



5-103948-3 | |
|---|---|
DigiKey Part Number | 5-103948-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-103948-3 |
Description | CONN PLUG 4POS IDC 26-30AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector IDC Gold 26-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103948-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 26-30 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 4 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,31500 Kč | 245,26 Kč |
| 12 | 56,74417 Kč | 680,93 Kč |
| 44 | 51,75955 Kč | 2 277,42 Kč |
| 88 | 49,28773 Kč | 4 337,32 Kč |
| 132 | 47,89652 Kč | 6 322,34 Kč |
| 264 | 45,60955 Kč | 12 040,92 Kč |
| 528 | 43,43316 Kč | 22 932,71 Kč |
| 1 012 | 41,48534 Kč | 41 983,16 Kč |
| 2 508 | 38,91422 Kč | 97 596,86 Kč |
| Unit Price without VAT: | 61,31500 Kč |
|---|---|
| Unit Price with VAT: | 74,19115 Kč |










