
5-103946-1 | |
|---|---|
DigiKey Part Number | A34214-ND |
Manufacturer | |
Manufacturer Product Number | 5-103946-1 |
Description | CONN PLUG 2POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103946-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Active | Features Closed End |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 2 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,73375 Kč | 269,87 Kč |
| 16 | 32,10438 Kč | 513,67 Kč |
| 32 | 30,57281 Kč | 978,33 Kč |
| 72 | 28,87042 Kč | 2 078,67 Kč |
| 144 | 27,49014 Kč | 3 958,58 Kč |
| 288 | 26,17726 Kč | 7 539,05 Kč |
| 504 | 25,16357 Kč | 12 682,44 Kč |
| 1 008 | 23,96231 Kč | 24 154,01 Kč |
| 2 520 | 22,46303 Kč | 56 606,84 Kč |
| Unit Price without VAT: | 33,73375 Kč |
|---|---|
| Unit Price with VAT: | 40,81784 Kč |
















