Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-103817-2

DigiKey Part Number
A122856-ND
Manufacturer
Manufacturer Product Number
5-103817-2
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-103817-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.470" (11.94mm)
Insulation Height
0.120" (3.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 074
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1134,39000 Kč134,39 Kč
10114,20800 Kč1 142,08 Kč
10097,06960 Kč9 706,96 Kč
50086,65160 Kč43 325,80 Kč
1 00082,51962 Kč82 519,62 Kč
Manufacturers Standard Package
Unit Price without VAT:134,39000 Kč
Unit Price with VAT:162,61190 Kč