
5-102920-1 | |
---|---|
DigiKey Part Number | A33427TR-ND - Tape & Reel (TR) A33427CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-102920-1 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,29000 Kč | 12,29 Kč |
10 | 9,95700 Kč | 99,57 Kč |
25 | 9,18200 Kč | 229,55 Kč |
50 | 8,63200 Kč | 431,60 Kč |
100 | 8,11750 Kč | 811,75 Kč |
250 | 7,48380 Kč | 1 870,95 Kč |
500 | 7,03720 Kč | 3 518,60 Kč |
1 000 | 6,61790 Kč | 6 617,90 Kč |
2 500 | 6,10152 Kč | 15 253,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
12 500 | 16,05628 Kč | 200 703,50 Kč |
Unit Price without VAT: | 12,29000 Kč |
---|---|
Unit Price with VAT: | 14,87090 Kč |