Similar
Similar
Similar



5-102523-5 | |
|---|---|
DigiKey Part Number | A33018-ND |
Manufacturer | |
Manufacturer Product Number | 5-102523-5 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-102523-5 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.214" (5.44mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0534260710 | Molex | 16 571 | WM14653-ND | 12,51000 Kč | Similar |
| DF1B-7P-2.5DS(01) | Hirose Electric Co Ltd | 0 | H3637-ND | 16,27000 Kč | Similar |
| DF1BZ-7P-2.5DS | Hirose Electric Co Ltd | 176 | H11004-ND | 9,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 57,99196 Kč | 104 385,53 Kč |
| Unit Price without VAT: | 57,99196 Kč |
|---|---|
| Unit Price with VAT: | 70,17027 Kč |









