
5-102448-5 | |
|---|---|
DigiKey Part Number | A33410-ND |
Manufacturer | |
Manufacturer Product Number | 5-102448-5 |
Description | CONN RCPT 14P IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-102448-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20-22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,02000 Kč | 254,02 Kč |
| 10 | 215,85400 Kč | 2 158,54 Kč |
| 25 | 202,34000 Kč | 5 058,50 Kč |
| 50 | 192,67980 Kč | 9 633,99 Kč |
| 170 | 176,74547 Kč | 30 046,73 Kč |
| 340 | 168,31491 Kč | 57 227,07 Kč |
| 510 | 163,57255 Kč | 83 422,00 Kč |
| 1 020 | 155,77525 Kč | 158 890,76 Kč |
| Unit Price without VAT: | 254,02000 Kč |
|---|---|
| Unit Price with VAT: | 307,36420 Kč |










