5-100526-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-100526-6

DigiKey Part Number
A29833-ND
Manufacturer
Manufacturer Product Number
5-100526-6
Description
CONN CODING KEY RCPT CADMIUM YEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Coding Keys For Z-Pack Series Yellow
Datasheet
 Datasheet
EDA/CAD Models
5-100526-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Coding Keys
For Use With/Related Products
Z-Pack Series
Specifications
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,77000 Kč19,77 Kč
1016,87400 Kč168,74 Kč
2515,81240 Kč395,31 Kč
5015,05520 Kč752,76 Kč
10014,33740 Kč1 433,74 Kč
25013,43816 Kč3 359,54 Kč
50012,79652 Kč6 398,26 Kč
1 00012,18545 Kč12 185,45 Kč
2 50011,42258 Kč28 556,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,77000 Kč
Unit Price with VAT:23,92170 Kč