



5-100103-0 | |
|---|---|
DigiKey Part Number | A124502-ND |
Manufacturer | |
Manufacturer Product Number | 5-100103-0 |
Description | 50P.A/L.STRAIN REL. |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 5-100103-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,29700 Kč | 112,97 Kč |
| 25 | 10,59120 Kč | 264,78 Kč |
| 50 | 10,08320 Kč | 504,16 Kč |
| 100 | 9,60240 Kč | 960,24 Kč |
| 250 | 8,99976 Kč | 2 249,94 Kč |
| 500 | 8,57012 Kč | 4 285,06 Kč |
| 1 000 | 8,16045 Kč | 8 160,45 Kč |
| 2 500 | 7,64949 Kč | 19 123,72 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


