499922-9 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 126
Unit Price: 155,18000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 188
Unit Price: 172,47000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 81,45000 Kč
Datasheet

Similar


3M
In Stock: 428
Unit Price: 91,03000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 81,22925 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 101,98493 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 102,34383 Kč
Datasheet

Similar


3M
In Stock: 4 960
Unit Price: 122,90000 Kč
Datasheet

Similar


3M
In Stock: 2 263
Unit Price: 135,19000 Kč
Datasheet
5499922-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499922-9

DigiKey Part Number
AHK40G-ND
Manufacturer
Manufacturer Product Number
499922-9
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499922-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
288126,35132 Kč36 389,18 Kč
Manufacturers Standard Package
Unit Price without VAT:126,35132 Kč
Unit Price with VAT:152,88510 Kč