499910-8 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,07000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 3,77000 Kč
Datasheet

Similar


HARTING
In Stock: 2
Unit Price: 3,50000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 4,37600 Kč
Datasheet

Similar


HARTING
In Stock: 78
Unit Price: 5,58000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 30
Unit Price: 2,72000 Kč
Datasheet

Similar


3M
In Stock: 1 377
Unit Price: 3,27000 Kč
Datasheet

Similar


3M
In Stock: 582
Unit Price: 4,44000 Kč
Datasheet
Connector Header Through Hole 34 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499910-8

DigiKey Part Number
AHE34G-ND
Manufacturer
Manufacturer Product Number
499910-8
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499910-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.639" (16.23mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
360124,99292 Kč44 997,45 Kč
Manufacturers Standard Package
Unit Price without VAT:124,99292 Kč
Unit Price with VAT:151,24143 Kč