499374-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 2 518
Unit Price: 144,77000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 97,82810 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 63,93350 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 55,29950 Kč
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 111,23000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 97,82810 Kč

Similar


HARTING
In Stock: 0
Unit Price: 74,65470 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3 887
Unit Price: 52,91000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 62,07000 Kč
Datasheet

Similar


3M
In Stock: 2 825
Unit Price: 82,90000 Kč
Datasheet

Similar


3M
In Stock: 9
Unit Price: 86,65000 Kč
Datasheet

Similar


JAE Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
5499374-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

499374-4

DigiKey Part Number
AHG20A-ND
Manufacturer
Manufacturer Product Number
499374-4
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
499374-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
0.684" (17.37mm)
Insulation Height
0.549" (13.94mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
-
Insulation Material
-
Features
Keying Slot, Mounting Flange
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes