Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

499141-4 | |
|---|---|
DigiKey Part Number | AHC20K-ND |
Manufacturer | |
Manufacturer Product Number | 499141-4 |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499141-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin-Lead |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5499141-4 | TE Connectivity AMP Connectors | 611 | AHC20L-ND | 166,72000 Kč | Direct |
| 09185206903 | HARTING | 38 | 1195-1707-ND | 61,52000 Kč | Similar |
| 09185206913 | HARTING | 1 742 | 1195-1709-ND | 67,19000 Kč | Similar |
| 09185207903 | HARTING | 72 | 1195-1714-ND | 66,35000 Kč | Similar |
| 09185207913 | HARTING | 2 | 1195-4518-ND | 66,35000 Kč | Similar |












