
480115-3 | |
|---|---|
DigiKey Part Number | A138978-ND |
Manufacturer | |
Manufacturer Product Number | 480115-3 |
Description | CONN RCPT HSG 0.25 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 480115-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 2 | |
Stacking Direction | Perpendicular | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 25 | 18,85640 Kč | 471,41 Kč |
| 50 | 17,95320 Kč | 897,66 Kč |
| 100 | 17,09660 Kč | 1 709,66 Kč |
| 250 | 16,02400 Kč | 4 006,00 Kč |
| 500 | 15,25882 Kč | 7 629,41 Kč |
| 1 000 | 14,53041 Kč | 14 530,41 Kč |
| 2 500 | 13,62082 Kč | 34 052,05 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |








