
480053-4 | |
|---|---|
DigiKey Part Number | 480053-4-ND |
Manufacturer | |
Manufacturer Product Number | 480053-4 |
Description | CONN MALE TAB HSG 0.25 1POS BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Male, Tab Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 480053-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,40800 Kč | 185,20 Kč |
| 50 | 7,05120 Kč | 352,56 Kč |
| 100 | 6,71310 Kč | 671,31 Kč |
| 250 | 6,29184 Kč | 1 572,96 Kč |
| 500 | 5,99072 Kč | 2 995,36 Kč |
| 1 000 | 5,70453 Kč | 5 704,53 Kč |
| 2 500 | 5,34727 Kč | 13 368,17 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


