Similar

447647-2 | |
|---|---|
DigiKey Part Number | A4010-ND |
Manufacturer | |
Manufacturer Product Number | 447647-2 |
Description | CONN SMA PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 447647-2 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.3dB |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-142, 142A, 142B, 400 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 901-9511-1SFC | Amphenol RF | 0 | ARF1717-ND | 999,19000 Kč | Similar |


