
440129-9 | |
|---|---|
DigiKey Part Number | A100018-ND |
Manufacturer | |
Manufacturer Product Number | 440129-9 |
Description | CONN RCPT HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440129-9 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,80600 Kč | 145,15 Kč |
| 50 | 5,52680 Kč | 276,34 Kč |
| 100 | 5,26180 Kč | 526,18 Kč |
| 250 | 4,93108 Kč | 1 232,77 Kč |
| 500 | 4,69540 Kč | 2 347,70 Kč |
| 1 000 | 4,47079 Kč | 4 470,79 Kč |
| 3 000 | 4,13718 Kč | 12 411,54 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |








