



440055-3 | |
|---|---|
DigiKey Part Number | A100044-ND |
Manufacturer | |
Manufacturer Product Number | 440055-3 |
Description | CONN HEADER R/A 3POS 2MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 440055-3 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.195" (4.95mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 3 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Press-Fit, Solder | Applications Automotive, General Purpose, Industrial, Medical |
Contact Length - Mating 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SH-C-03-TR | Adam Tech | 1 134 | 2057-2SH-C-03-TR-ND | 2,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 100 | 3,51000 Kč | 351,00 Kč |
| 500 | 3,13250 Kč | 1 566,25 Kč |
| 1 000 | 2,98275 Kč | 2 982,75 Kč |
| 5 000 | 2,66229 Kč | 13 311,45 Kč |
| 10 000 | 2,53517 Kč | 25 351,70 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |








