
42891-1 | |
|---|---|
DigiKey Part Number | A100633TR-ND - Tape & Reel (TR) A100633CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42891-1 |
Description | CONN TERM RCPT 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42891-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 10-14 AWG | |
Length - Overall | 0.720" (18.29mm) | |
Length - Barrel | 0.420" (10.67mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,83000 Kč | 95,75 Kč |
| 50 | 3,64520 Kč | 182,26 Kč |
| 100 | 3,47100 Kč | 347,10 Kč |
| 250 | 3,25300 Kč | 813,25 Kč |
| 500 | 3,09720 Kč | 1 548,60 Kč |
| 1 000 | 2,94917 Kč | 2 949,17 Kč |
| 2 500 | 2,76443 Kč | 6 911,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,17066 Kč | 11 706,60 Kč |
| 20 000 | 1,11475 Kč | 22 295,00 Kč |
| 30 000 | 1,08331 Kč | 32 499,30 Kč |
| 50 000 | 1,04497 Kč | 52 248,50 Kč |
| 70 000 | 1,02046 Kč | 71 432,20 Kč |
| 100 000 | 0,99511 Kč | 99 511,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


