
42864-2 | |
|---|---|
DigiKey Part Number | A104021TR-ND - Tape & Reel (TR) A104021CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42864-2 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42864-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.921" (23.39mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" ~ 0.210" (4.32mm ~ 5.33mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 8,17240 Kč | 204,31 Kč |
| 50 | 7,78180 Kč | 389,09 Kč |
| 100 | 7,41230 Kč | 741,23 Kč |
| 250 | 6,94612 Kč | 1 736,53 Kč |
| 500 | 6,61438 Kč | 3 307,19 Kč |
| 1 000 | 6,29835 Kč | 6 298,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,82841 Kč | 17 485,23 Kč |
| 6 000 | 5,55019 Kč | 33 301,14 Kč |
| 9 000 | 5,39373 Kč | 48 543,57 Kč |
| 15 000 | 5,20290 Kč | 78 043,50 Kč |
| 21 000 | 5,08093 Kč | 106 699,53 Kč |
| 30 000 | 4,95479 Kč | 148 643,70 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |



